+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2827DWTR-1

IC: PMIC; PWM controller; SO24-W; -40÷85°C; 8.8÷20V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2827DWTR-1
TME Symbol:
UC2827DWTR-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO24-W
Mounting
SMD
Operating temperature
-40...85°C
Frequency
0.5MHz
Kind of package
reel, tape
Application
SMPS
Output current
1A
Topology
push-pull
Duty cycle factor
0...95%
Supply voltage
  • 8.8...20V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2827DWTR-1
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 25 pcs - 8.85 USDGross price for quantities from 25 pcs - 8.85 USD
Net price for quantities from 100 pcs - 7.96 USDGross price for quantities from 100 pcs - 7.96 USD
Net price for quantities from 500 pcs - 7.55 USDGross price for quantities from 500 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)