+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2842AN

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; DIP8; 16÷30V; 0÷96%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2842AN
TME Symbol:
UC2842AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
10...30V DC
Supply voltage
  • 16...30V
Gross weight0.473 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2842AN
343 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs