+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2846DWG4

IC: PMIC; PWM controller; 0.5A; 39÷500kHz; Ch: 2; SO16-W; push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2846DWG4
TME Symbol:
UC2846DWG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
39...500kHz
Number of channels
2
Case
SO16-W
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Application
SMPS
Operating voltage
6.95...40V DC
Supply voltage
  • 7.7...40V
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2846DWG4
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 40 pcs - 3.97 USDGross price for quantities from 40 pcs - 3.97 USD
Net price for quantities from 120 pcs - 3.06 USDGross price for quantities from 120 pcs - 3.06 USD
Net price for quantities from 280 pcs - 2.89 USDGross price for quantities from 280 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs