+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2846N

IC: PMIC; PWM controller; 0.5A; 39÷500kHz; Ch: 2; DIP16; push-pull

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2846N
TME Symbol:
UC2846N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
39...500kHz
Number of channels
2
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Application
SMPS
Operating voltage
6.95...40V DC
Supply voltage
  • 7.7...40V
Gross weight1.014 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC2846N
47 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.23 USDGross price for quantities from 10 pcs - 4.23 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.16 USD
Net price for quantities from 325 pcs - 3.12 USDGross price for quantities from 325 pcs - 3.12 USD
Net price for quantities from 500 pcs - 3.03 USDGross price for quantities from 500 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs