+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2853AD

IC: PMIC; PFC controller; SO8; -40÷105°C; 11.5÷40V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2853AD
TME Symbol:
UC2853AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...105°C
Frequency
70kHz
Kind of package
tube
Application
SMPS
Output current
0.125A
Supply voltage
  • 11.5...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2853AD
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 75 pcs - 2.29 USDGross price for quantities from 75 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)