+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller | |
Case | DIP16 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Frequency | 80...120kHz | |
Kind of package | tube | |
Application | SMPS | |
Output current | 0.5A | |
Operating voltage | 10...20V DC |