+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2906N

IC: PMIC; battery charging controller; Iout: 0.04A; 40V; 1 x PbA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2906N
TME Symbol:
UC2906N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
40mA
Output voltage
40V
Number of rechargeable batteries
1 x PbA
Case
DIP16
Operating temperature
-40...70°C
Supply voltage
  • 4.2...4.8V DC
Gross weight1.055 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
UC2906N
7 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 25 pcs - 11.07 USDGross price for quantities from 25 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs