+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2950T

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; 4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2950T
TME Symbol:
UC2950T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
TO220-5
Output current
4A
Number of channels
2
Mounting
THT
Operating temperature
-20...100°C
Kind of package
tube
Supply voltage
  • 8...35V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UC2950T
0 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 50 pcs - 6.51 USDGross price for quantities from 50 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.