+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3524D

IC: PMIC; PWM controller; 18V; 300kHz; SOIC16; Uin: 8÷40V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3524D
TME Symbol:
UC3524D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
18V
Frequency
300kHz
Case
SOIC16
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, flyback, forward, push-pull
Input voltage
8...40V
Integrated circuit features
PWM
Gross weight0.19 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3524D
0 in TME stock
Net price for quantities from 40 pcs - 2.62 USDGross price for quantities from 40 pcs - 2.62 USD
No. of pieces (Multiplicity: 40)