+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3707N

IC: driver; gate driver; DIP16; 1.5A; Ch: 2; 5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3707N
TME Symbol:
UC3707N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP16
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Impulse rise time
60ns
Pulse fall time
65ns
Kind of package
tube
Supply voltage
  • 5...40V DC
Gross weight1.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UC3707N
0 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.32 USDGross price for quantities from 10 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.