+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3770BN

IC: driver; DIP16; 2A; Uoper: 5V; Iout max: 1.5A; Usup: 10÷45V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3770BN
TME Symbol:
UC3770BN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
DIP16
Output current
2A
DC supply current
33mA
Mounting
THT
Operating temperature
0...70°C
Operating voltage
5V
Maximum output current
1.5A
Supply voltage
  • 10...45V
Gross weight0.067 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3770BN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 5 pcs - 14.85 USDGross price for quantities from 5 pcs - 14.85 USD
Net price for quantities from 10 pcs - 14.06 USDGross price for quantities from 10 pcs - 14.06 USD
Net price for quantities from 25 pcs - 13.18 USDGross price for quantities from 25 pcs - 13.18 USD
Net price for quantities from 100 pcs - 12.18 USDGross price for quantities from 100 pcs - 12.18 USD
Net price for quantities from 500 pcs - 11.42 USDGross price for quantities from 500 pcs - 11.42 USD