+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3823DW

IC: PMIC; PWM controller; SO16; 0÷70°C; 9.2÷30V; tube; SMPS; 0÷85%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3823DW
TME Symbol:
UC3823DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward
Duty cycle factor
0...85%
Supply voltage
  • 9.2...30V
Gross weight0.438 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3823DW
0 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 40 pcs - 4.78 USDGross price for quantities from 40 pcs - 4.78 USD
Net price for quantities from 120 pcs - 4.11 USDGross price for quantities from 120 pcs - 4.11 USD
Net price for quantities from 280 pcs - 3.87 USDGross price for quantities from 280 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs