+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3824N

IC: PMIC; resonant mode controller; DIP16; 0÷70°C; 9.2÷30V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3824N
TME Symbol:
UC3824N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck
Duty cycle factor
0...85%
Supply voltage
  • 9.2...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3824N
0 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 10 pcs - 20.92 USDGross price for quantities from 10 pcs - 20.92 USD
Net price for quantities from 25 pcs - 19.66 USDGross price for quantities from 25 pcs - 19.66 USD
Net price for quantities from 100 pcs - 18.32 USDGross price for quantities from 100 pcs - 18.32 USD
Net price for quantities from 3000 pcs - 16.62 USDGross price for quantities from 3000 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)