+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3825ADWG4

IC: PMIC; PWM controller; 0.5A; 1MHz; Ch: 2; SO16-W; 9.2÷30V; 0÷85%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3825ADWG4
TME Symbol:
UC3825ADWG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
1MHz
Number of channels
2
Case
SO16-W
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...85%
Kind of package
tube
Application
SMPS
Operating voltage
8.4...30V DC
Supply voltage
  • 9.2...30V
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3825ADWG4
294 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.44 USDGross price for quantities from 10 pcs - 8.44 USD
Net price for quantities from 40 pcs - 6.65 USDGross price for quantities from 40 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs