+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3825BDW

IC: PMIC; PWM controller; SO16; 0÷70°C; 16÷22V; tube; SMPS; 10÷22VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3825BDW
TME Symbol:
UC3825BDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
10...22V DC
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...50%
Number of channels
2
Supply voltage
  • 16...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3825BDW
0 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
Net price for quantities from 3 pcs - 11.19 USDGross price for quantities from 3 pcs - 11.19 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)