+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UC3825DW

IC: PMIC; PWM controller; SO16; 0÷70°C; 9.2÷30V; tube; SMPS; 0÷85%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3825DW
TME Symbol:
UC3825DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...85%
Number of channels
2
Supply voltage
  • 9.2...30V
Gross weight0.445 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3825DW
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Packaging method by the manufacturer:Tube = 40 pcs