+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3827DW-1

IC: PMIC; PWM controller; SO24; 0÷70°C; 8.8÷20V; tube; SMPS; 0÷91%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3827DW-1
TME Symbol:
UC3827DW-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO24
Mounting
SMD
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.25A
Topology
buck, H-bridge, push-pull
Duty cycle factor
0...91%
Supply voltage
  • 8.8...20V
Gross weight0.66 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3827DW-1
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 25 pcs - 6.36 USDGross price for quantities from 25 pcs - 6.36 USD
Net price for quantities from 100 pcs - 6.33 USDGross price for quantities from 100 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs