+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3842ADTR

IC: PMIC; PWM controller; SO8; 0÷70°C; 16÷30V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3842ADTR
TME Symbol:
UC3842ADTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
47...500kHz
Kind of package
reel, tape
Application
SMPS
Output current
1A
Operating voltage
10...30V DC
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3842ADTR
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)