+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3842BNG

IC: PMIC; PWM controller; 1A; 48÷500kHz; Ch: 1; DIP8; flyback; 0÷96%


Manufacturer: ONSEMI

Manufacturer part number:
UC3842BNG
TME Symbol:
UC3842BNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
48...500kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Topology
flyback
Operating voltage
10...36V
Duty cycle factor
0...96%
Kind of package
tube
Power
1.25W
Supply voltage
  • 16...36V
Gross weight0.517 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
UC3842BNG
75 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs