+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3843D8

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; SO8; 8.4÷30V; 0÷97%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3843D8
TME Symbol:
UC3843D8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...97%
Kind of package
tube
Application
SMPS
Operating voltage
7.6...30V DC
Supply voltage
  • 8.4...30V
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3843D8
263 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs