+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3844AD8

IC: PMIC; PWM controller; SO8; 0÷70°C; 16÷30V; tube; SMPS; 10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3844AD8
TME Symbol:
UC3844AD8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
47...500kHz
Kind of package
tube
Application
SMPS
Output current
1A
Operating voltage
10...30V DC
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...48%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight0.065 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3844AD8
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 75 pcs - 0.82 USDGross price for quantities from 75 pcs - 0.82 USD
Net price for quantities from 525 pcs - 0.76 USDGross price for quantities from 525 pcs - 0.76 USD
Packaging method by the manufacturer:Tube = 75 pcs