+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3851DWTR

IC: PMIC; PWM controller; SO18-W; 0÷70°C; 4.5÷39V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3851DWTR
TME Symbol:
UC3851DWTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO18-W
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Application
SMPS
Number of channels
1
Supply voltage
  • 4.5...39V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3851DWTR
0 in TME stock
Net price for quantities from 1 pcs - 25.89 USDGross price for quantities from 1 pcs - 25.89 USD
Net price for quantities from 5 pcs - 23.26 USDGross price for quantities from 5 pcs - 23.26 USD
Net price for quantities from 25 pcs - 20.53 USDGross price for quantities from 25 pcs - 20.53 USD
Net price for quantities from 100 pcs - 18.51 USDGross price for quantities from 100 pcs - 18.51 USD
Net price for quantities from 500 pcs - 17.30 USDGross price for quantities from 500 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)