+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3854ADW

IC: PMIC; PFC controller; SO16-W; 0÷70°C; 16÷20V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3854ADW
TME Symbol:
UC3854ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16-W
Mounting
SMD
Operating temperature
0...70°C
Frequency
80...120kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
10...20V DC
Supply voltage
  • 16...20V
Gross weight0.44 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3854ADW
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs