+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3854AN

IC: PMIC; PFC controller; DIP16; 0÷70°C; 16÷20V; tube; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3854AN
TME Symbol:
UC3854AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Frequency
80...120kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
10...20V DC
Supply voltage
  • 16...20V
Gross weight1.005 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3854AN
992 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.18 USDGross price for quantities from 3 pcs - 6.18 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
Net price for quantities from 50 pcs - 4.80 USDGross price for quantities from 50 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs