+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3854BDW

IC: PMIC; PFC controller; SO16; 0÷70°C; 10.5÷20V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3854BDW
TME Symbol:
UC3854BDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
80...120kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
10.3...20V DC
Supply voltage
  • 10.5...20V
Gross weight0.44 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3854BDW
267 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
Net price for quantities from 40 pcs - 4.21 USDGross price for quantities from 40 pcs - 4.21 USD
Net price for quantities from 120 pcs - 3.92 USDGross price for quantities from 120 pcs - 3.92 USD
Net price for quantities from 280 pcs - 3.76 USDGross price for quantities from 280 pcs - 3.76 USD
Net price for quantities from 520 pcs - 3.65 USDGross price for quantities from 520 pcs - 3.65 USD
Net price for quantities from 1000 pcs - 3.58 USDGross price for quantities from 1000 pcs - 3.58 USD
Packaging method by the manufacturer:Tube = 40 pcs