+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3875N

IC: PMIC; resonant mode controller; 0.5A; 1MHz; Ch: 4; DIP20; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3875N
TME Symbol:
UC3875N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
0.5A
Frequency
1MHz
Number of channels
4
Case
DIP20
Mounting
THT
Operating temperature
0...70°C
Topology
push-pull, resonant LLC
Duty cycle factor
0.5...99.5%
Kind of package
tube
Application
SMPS
Operating voltage
9.25...20V DC
Supply voltage
  • 10.75...20V
Gross weight1.274 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC3875N
0 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 10 pcs - 18.14 USDGross price for quantities from 10 pcs - 18.14 USD
Net price for quantities from 20 pcs - 16.53 USDGross price for quantities from 20 pcs - 16.53 USD
Net price for quantities from 40 pcs - 14.54 USDGross price for quantities from 40 pcs - 14.54 USD
Net price for quantities from 80 pcs - 12.90 USDGross price for quantities from 80 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)