+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3879N

IC: PMIC; resonant mode controller; DIP20; 0÷70°C; 10.75÷20V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3879N
TME Symbol:
UC3879N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
DIP20
Mounting
THT
Operating temperature
0...70°C
Frequency
300kHz
Kind of package
tube
Application
SMPS
Output current
20mA
Topology
push-pull, resonant LLC
Supply voltage
  • 10.75...20V
Gross weight1.3 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC3879N
20 in TME stock
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 20 pcs - 14.81 USDGross price for quantities from 20 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs