+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC3903DW

IC: supervisor circuit; open drain; Active logical level: low


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC3903DW
TME Symbol:
UC3903DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), quad supply
Kind of RESET output
open drain
Active logical level
low
Case
SO18-W
Operating temperature
0...70°C
Mounting
SMD
Number of channels
4
Gross weight1 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
UC3903DW
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 40 pcs - 5.04 USDGross price for quantities from 40 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.