+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC24630DBVR

IC: PMIC; SOT23-6; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC24630DBVR
TME Symbol:
UCC24630DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Frequency
200kHz
Output current
3.33A
Gross weight0.043 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC24630DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 3 000)