+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2540PWPR

IC: PMIC; PWM controller; HTSSOP20; -40÷85°C; 8.5÷35V; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2540PWPR
TME Symbol:
UCC2540PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
HTSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
SMPS
Topology
push-pull
Supply voltage
  • 8.5...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2540PWPR
0 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
Net price for quantities from 500 pcs - 4.40 USDGross price for quantities from 500 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)