+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25630-2DDBR

IC: PMIC; SOIC14; -40÷125°C; Topology: H-bridge; 13÷26V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25630-2DDBR
TME Symbol:
UCC25630-2DDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
SOIC14
Mounting
SMD
Operating temperature
-40...125°C
Frequency
35kHz...1MHz
Output current
0.6A
Topology
H-bridge
Output voltage
12V
Input voltage
13...26V
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25630-2DDBR
0 in TME stock
Net price for quantities from 2500 pcs - 2.79 USDGross price for quantities from 2500 pcs - 2.79 USD
No. of pieces (Multiplicity: 2 500)