+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25630-4DDBT

IC: PMIC; resonant mode controller; -0.6÷1.2A; 35kHz÷1MHz; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25630-4DDBT
TME Symbol:
UCC25630-4DDBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
-0.6...1.2A
Frequency
35kHz...1MHz
Case
SO14
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Duty cycle factor
0...50%
Kind of package
reel, tape
Application
SMPS
Supply voltage
  • 13...26V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC25630-4DDBT
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.