+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25705DGK

IC: PMIC; 8.8V; 1MHz; VSSOP8; boost,flyback,forward; Uin: 15V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25705DGK
TME Symbol:
UCC25705DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
8.8V
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Input voltage
15V
Integrated circuit features
PWM
Gross weight0.052 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC25705DGK
0 in TME stock
Net price for quantities from 80 pcs - 2.96 USDGross price for quantities from 80 pcs - 2.96 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.