+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC25706D

IC: PMIC; PWM controller; SO8; -40÷85°C; 12÷15V; tube; SMPS; 8÷15VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC25706D
TME Symbol:
UCC25706D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.1MHz
Kind of package
tube
Application
SMPS
Output current
-0.02...0.02A
Operating voltage
8...15V DC
Topology
boost, flyback, forward
Duty cycle factor
0...75%
Number of channels
1
Supply voltage
  • 12...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC25706D
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 75 pcs - 2.15 USDGross price for quantities from 75 pcs - 2.15 USD
Net price for quantities from 300 pcs - 2.01 USDGross price for quantities from 300 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)