+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2580D-3

IC: PMIC; PWM controller; SO16; -40÷85°C; 9÷16V; tube; SMPS; 0÷66%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2580D-3
TME Symbol:
UCC2580D-3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
430kHz
Kind of package
tube
Application
SMPS
Output current
0.6...1.2A
Operating voltage
8.5...16V DC
Topology
boost, flyback, forward
Duty cycle factor
0...66%
Supply voltage
  • 9...16V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC2580D-3
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 40 pcs - 5.23 USDGross price for quantities from 40 pcs - 5.23 USD
Net price for quantities from 120 pcs - 4.73 USDGross price for quantities from 120 pcs - 4.73 USD
Net price for quantities from 520 pcs - 4.04 USDGross price for quantities from 520 pcs - 4.04 USD
Net price for quantities from 1000 pcs - 3.74 USDGross price for quantities from 1000 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)