+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27321D

IC: driver; single transistor; low-side,gate driver; SO8; -9÷9A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27321D
TME Symbol:
UCC27321D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-9...9A
Number of channels
1
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
70ns
Pulse fall time
30ns
Kind of package
tube
Kind of output
inverting
Protection
undervoltage UVP
Supply voltage
  • 4.5...15V DC
Gross weight0.071 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27321D
85 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 75 pcs - 1.73 USDGross price for quantities from 75 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs