+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27322DR

IC: driver; single transistor; low-side,gate driver; SO8; 9A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27322DR
TME Symbol:
UCC27322DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
9A
Number of channels
1
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
70ns
Pulse fall time
30ns
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27322DR
186 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.