+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27324P

IC: driver; MOSFET half-bridge; low-side,gate driver; DIP8; 4.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27324P
TME Symbol:
UCC27324P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
DIP8
Output current
4.5A
Output voltage
22...450mV
Number of channels
2
Integrated circuit features
active Miller clamp
Mounting
THT
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.472 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27324P
748 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 2500 pcs - 1.21 USDGross price for quantities from 2500 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs