+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27325D

IC: driver; MOSFET half-bridge; low-side,gate driver; SO8; 4.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27325D
TME Symbol:
UCC27325D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
4.5A
Output voltage
22...450mV
Number of channels
2
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
inverting, non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27325D
83 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 75 pcs - 1.38 USDGross price for quantities from 75 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs