+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27423D

IC: driver; MOSFET half-bridge; low-side,gate driver; SO8; -4÷4A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27423D
TME Symbol:
UCC27423D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-4...4A
Output voltage
22...450mV
Number of channels
2
Integrated circuit features
active Miller clamp
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
inverting
Protection
undervoltage UVP
Supply voltage
  • 4...15V DC
Gross weight0.069 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS
*
UCC27423D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs