+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27424P

IC: driver; MOSFET half-bridge; low-side,gate driver; DIP8; -4÷4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27424P
TME Symbol:
UCC27424P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
DIP8
Output current
-4...4A
Number of channels
2
Mounting
THT
Operating temperature
-40...105°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
non-inverting
Protection
undervoltage UVP
Supply voltage
  • 4...15V DC
Gross weight0.44 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27424P
31 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs