+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27425D

IC: driver; MOSFET half-bridge; low-side,gate driver; SO8; -4÷4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27425D
TME Symbol:
UCC27425D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-4...4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
inverting, non-inverting
Supply voltage
  • 4...15V DC
Gross weight0.068 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27425D
23 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs