+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27518DBVR

IC: driver; single transistor; low-side,MOSFET gate driver; 4A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27518DBVR
TME Symbol:
UCC27518DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
low-side, MOSFET gate driver
Case
SOT23-5
Output current
4A
Output voltage
5...130mV
Integrated circuit features
UVLO (UnderVoltage LockOut)
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
12ns
Pulse fall time
11ns
Kind of package
reel, tape
Kind of output
inverting
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27518DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.