+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27611DRVR

IC: driver; single transistor; low-side,MOSFET gate driver; 6A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27611DRVR
TME Symbol:
UCC27611DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
low-side, MOSFET gate driver
Case
WSON6
Output current
6A
Mounting
SMD
Operating temperature
-40...140°C
Impulse rise time
5ns
Pulse fall time
5ns
Kind of package
reel, tape
Kind of output
inverting, non-inverting
Integrated circuit features
  • active Miller clamp
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27611DRVR
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.