+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27710D

IC: driver; H-bridge,MOSFET half-bridge; SO8; Ch: 2; 10÷20VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27710D
TME Symbol:
UCC27710D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 10...20V DC
Gross weight0.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27710D
238 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs