+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27712D

IC: driver; H-bridge,MOSFET half-bridge; SO8; -1.8÷2.8A; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27712D
TME Symbol:
UCC27712D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-1.8...2.8A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
50ns
Pulse fall time
30ns
Kind of package
tube
Supply voltage
  • 10...20V DC
Gross weight0.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27712D
16 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 75 pcs - 1.26 USDGross price for quantities from 75 pcs - 1.26 USD
Net price for quantities from 150 pcs - 1.22 USDGross price for quantities from 150 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs