+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC27714D

IC: driver; H-bridge,MOSFET half-bridge; SO14; 4A; Ch: 2; 10÷17VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC27714D
TME Symbol:
UCC27714D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output current
4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
tube
Supply voltage
  • 10...17V DC
Gross weight0.12 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC27714D
119 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 2 pcs - 3.47 USDGross price for quantities from 2 pcs - 3.47 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs