+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2800N

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; DIP8; Uin: 2.44÷2.56V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2800N
TME Symbol:
UCC2800N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
boost, flyback, forward
Input voltage
2.44...2.56V
Duty cycle factor
0...99%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.9...13.5V DC
Supply voltage
  • 7.2...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2800N
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 3.20 USDGross price for quantities from 3 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.