+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC2800PW

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; TSSOP8; Uin: 2.44÷2.56V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC2800PW
TME Symbol:
UCC2800PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, forward
Input voltage
2.44...2.56V
Duty cycle factor
0...99%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.9...13.5V DC
Supply voltage
  • 7.2...13.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC2800PW
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 450 pcs - 1.74 USDGross price for quantities from 450 pcs - 1.74 USD
Net price for quantities from 600 pcs - 1.67 USDGross price for quantities from 600 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.