+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCC28019DR

IC: PMIC; PFC controller; SO8; -40÷125°C; 10.5÷21V; reel,tape; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28019DR
TME Symbol:
UCC28019DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Frequency
65kHz
Kind of package
reel, tape
Application
SMPS
Output current
1.5A
Operating voltage
9.5...21V DC
Duty cycle factor
0...98%
Input voltage
-300mV DC...22V DC
Supply voltage
  • 10.5...21V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC28019DR
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 2500 pcs - 0.87 USDGross price for quantities from 2500 pcs - 0.87 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)